Superior Electric 15A, Red Binding Post With Brass Contacts and Gold Plated - 9.52mm Hole Diameter
- RS Stock No.:
- 923-4606
- Mfr. Part No.:
- BP21R-1 PKG
- Brand:
- Superior Electric
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 923-4606
- Mfr. Part No.:
- BP21R-1 PKG
- Brand:
- Superior Electric
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Superior Electric | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current Rating | 15A | |
| Voltage Rating | 1kV | |
| Gender | Female | |
| Height Above Panel | 23.5mm | |
| Maximum Panel Thickness | 6.35mm | |
| Hole Diameter | 9.52mm | |
| Select all | ||
|---|---|---|
Brand Superior Electric | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current Rating 15A | ||
Voltage Rating 1kV | ||
Gender Female | ||
Height Above Panel 23.5mm | ||
Maximum Panel Thickness 6.35mm | ||
Hole Diameter 9.52mm | ||
- COO (Country of Origin):
- US
