Superior Electric 15A, Black Binding Post With Brass Contacts and Gold Plated - 9.52mm Hole Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
923-4596
Mfr. Part No.:
BP21B-1 PKG
Brand:
Superior Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Superior Electric

Colour

Black

Contact Material

Brass

Contact Plating

Gold

Current Rating

15A

Voltage Rating

1kV

Gender

Female

Height Above Panel

23.5mm

Maximum Panel Thickness

6.35mm

Hole Diameter

9.52mm

COO (Country of Origin):
US