Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
- RS Stock No.:
- 914-1431
- Mfr. Part No.:
- 2809-103
- Brand:
- Abbatron
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-1431
- Mfr. Part No.:
- 2809-103
- Brand:
- Abbatron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abbatron | |
| Colour | Black | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Abbatron | ||
Colour Black | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Gender Female | ||
- COO (Country of Origin):
- US
