Cinch Connectors 15A, Yellow Binding Post With Brass Contacts and Silver Plated - 8.33mm Hole Diameter
- RS Stock No.:
- 886-0872
- Mfr. Part No.:
- 111-0107-001
- Brand:
- Cinch Connectors
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 886-0872
- Mfr. Part No.:
- 111-0107-001
- Brand:
- Cinch Connectors
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cinch Connectors | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Silver | |
| Current Rating | 15A | |
| Gender | Female | |
| Height Above Panel | 29.72mm | |
| Maximum Panel Thickness | 7.15mm | |
| Hole Diameter | 8.33mm | |
| Select all | ||
|---|---|---|
Brand Cinch Connectors | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Silver | ||
Current Rating 15A | ||
Gender Female | ||
Height Above Panel 29.72mm | ||
Maximum Panel Thickness 7.15mm | ||
Hole Diameter 8.33mm | ||
- COO (Country of Origin):
- US
