Grayhill 15A, Black Binding Post With Brass Contacts and Nickel Plated - 9.65mm Hole Diameter

Unavailable
RS will no longer stock this product.
RS Stock No.:
878-2779
Mfr. Part No.:
29-1 BLK
Brand:
Grayhill
Find similar products by selecting one or more attributes.
Select all

Brand

Grayhill

Colour

Black

Contact Material

Brass

Contact Plating

Nickel

Current Rating

15A

Voltage Rating

120V dc

Gender

Female

Height Above Panel

29.51mm

Maximum Panel Thickness

4.76mm

Hole Diameter

9.65mm

COO (Country of Origin):
US