Grayhill 20A, White Binding Post With Brass Contacts and Nickel Plated
- RS Stock No.:
- 878-2775
- Mfr. Part No.:
- 29-104 WHT
- Brand:
- Grayhill
Stock information currently inaccessible
- RS Stock No.:
- 878-2775
- Mfr. Part No.:
- 29-104 WHT
- Brand:
- Grayhill
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Colour | White | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current Rating | 20A | |
| Voltage Rating | 120V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Colour White | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current Rating 20A | ||
Voltage Rating 120V dc | ||
Gender Male | ||
- COO (Country of Origin):
- US
