RS PRO Bin Divider for use with 066509/066515/ 066518
- RS Stock No.:
- 802-744
- Brand:
- RS PRO
Subtotal (1 pack of 40 units)*
£83.01
(exc. VAT)
£99.61
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 10 unit(s) shipping from 08 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £83.01 | £2.075 |
*price indicative
- RS Stock No.:
- 802-744
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bin Divider | |
| For Use With | 066509/066515/ 066518 | |
| Colour | Transparent | |
| Material | Anti Impact | |
| Height | 150mm | |
| Width | 240mm | |
| Standards/Approvals | REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bin Divider | ||
For Use With 066509/066515/ 066518 | ||
Colour Transparent | ||
Material Anti Impact | ||
Height 150mm | ||
Width 240mm | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- SE
The RS PRO Storage bin divider is designed for efficient organisation of storage bins, helping to create separate compartments for streamlined access and reduced clutter.
Made from high-quality, impact-resistant materials for durability
Transforms storage bins into organised compartments for easy sorting
Supports quick retrieval of tools and parts to enhance workflow
Ideal for maintaining a tidy workspace by reducing clutter
Related links
- RS PRO Bin Divider for use with 066504/066508/ 066514/066517
- RS PRO Bin Divider for use with 066502/066506/ 066511
- RS PRO Bin Divider for use with 066501/066505/ 066510
- RS PRO Bin Divider for use with 066503/066507/ 066512/066512
- RS PRO Bin Lid for use with 0.25 L Bin System
- RS PRO Stop Bin Lids & Bin Dividers for use with 66501
- RS PRO Front-to-Back Bin Divider for use with Size 4 Shelf Bin, Size 1
- Bott Divider Bin Divider for use with Bottbox
