RS PRO Stop Bin Lids & Bin Dividers for use with 66501
- RS Stock No.:
- 802-739
- Brand:
- RS PRO
Subtotal (1 pack of 100 units)*
£56.68
(exc. VAT)
£68.02
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 9 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £56.68 | £0.567 |
*price indicative
- RS Stock No.:
- 802-739
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Stop | |
| Product Type | Bin Lids & Bin Dividers | |
| For Use With | 66501 | |
| Colour | White | |
| Material | Polypropylene | |
| Height | 40mm | |
| Width | 80mm | |
| Standards/Approvals | Reach | |
| Series | RS PRO | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Stop | ||
Product Type Bin Lids & Bin Dividers | ||
For Use With 66501 | ||
Colour White | ||
Material Polypropylene | ||
Height 40mm | ||
Width 80mm | ||
Standards/Approvals Reach | ||
Series RS PRO | ||
- COO (Country of Origin):
- SE
The RS PRO Shelf storage bin stop is a high-strength polypropylene component designed to prevent accidental removal of storage bins, ensuring safety and organisation in various environments.
Made from high-strength polypropylene for durability
Dimensions of 80mm x 40mm for versatile application
Prevents accidental bin removal, reducing workplace hazards
Helps maintain an organised and tidy storage area
Ideal for industrial and commercial shelving systems
Related links
- RS PRO Holder Bin Lids & Bin Dividers for use with 66501
- RS PRO Bin Lid for use with 0.25 L Bin System
- Bott Lid Bin Lid for use with Bottbox
- Bott Divider Panel Divider Set for use with Drawers
- Ecospill Ltd Cover Bin Lid for use with Drum
- Bott Divider Bin Divider for use with Bottbox
- RS PRO Bin Divider for use with 066509/066515/ 066518
- Bosch Rexroth Cover Bin Lid for use with GB-1205 Bin
