Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 664-047
- Mfr. Part No.:
- 43020664.51
- Brand:
- Bott
Subtotal (1 unit)*
£52.22
(exc. VAT)
£62.66
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.22 |
*price indicative
- RS Stock No.:
- 664-047
- Mfr. Part No.:
- 43020664.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation in your workspace. Specifically crafted for 75mm high drawers, this divider kit features an innovative adjustable design that allows for optimal compartmentalisation of various items. Made from durable galvanised steel, it combines robust construction with efficiency, offering a reliable solution for keeping your tools and products neatly sorted. With dimensions tailored to fit standard cabinet sizes, this divider kit not only maximises space but also provides a sleek and cohesive look in your drawers, making it easier to access and manage your essentials.
Constructed from robust galvanised steel for enhanced durability
Adjustable position sub dividers allow for custom space allocation
Designed specifically for 75mm high drawers, optimising drawer functionality
11 compartments provide extensive organisation options for various items
Modern silver finish complements a professional setting
Easy to install and adjust for changing storage needs
Compatible with standard cabinet dimensions of 800mm width and 750mm depth
Adjustable position sub dividers allow for custom space allocation
Designed specifically for 75mm high drawers, optimising drawer functionality
11 compartments provide extensive organisation options for various items
Modern silver finish complements a professional setting
Easy to install and adjust for changing storage needs
Compatible with standard cabinet dimensions of 800mm width and 750mm depth
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
