Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 664-033
- Mfr. Part No.:
- 43020639.51
- Brand:
- Bott
Subtotal (1 unit)*
£52.74
(exc. VAT)
£63.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.74 |
*price indicative
- RS Stock No.:
- 664-033
- Mfr. Part No.:
- 43020639.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit with nine compartments is expertly crafted to enhance organisation within your drawers. Designed for 150mm+ high drawers, this innovative solution utilises galvanised steel, ensuring both durability and a sleek, silver finish that complements any workspace. The kit features front-to-back main dividers alongside adjustable position sub-dividers, allowing you to customise your drawer layout to meet specific storage needs. Whether you're stowing tools, office supplies, or easily lost items, this divider kit helps maximise space and streamline access. The cabinet dimensions of 650mm in width and 525mm in depth provide ample room for all your essentials, making it an ideal addition for professionals seeking efficiency and order in their environment.
Manufactured from robust galvanised steel for lasting durability
Nine compartments facilitate efficient storage and organisation
Adjustable sub-dividers allow for personalised compartment sizing
Front-to-back main dividers ensure maximum utilisation of drawer space
Designed specifically for drawers with a height of 150mm+
Sleek silver colour matches a variety of interior styles
Dimensions of 650mm x 525mm provide ample space for various items
Ideal for use in workshops, offices, and any environment requiring effective organisation
Nine compartments facilitate efficient storage and organisation
Adjustable sub-dividers allow for personalised compartment sizing
Front-to-back main dividers ensure maximum utilisation of drawer space
Designed specifically for drawers with a height of 150mm+
Sleek silver colour matches a variety of interior styles
Dimensions of 650mm x 525mm provide ample space for various items
Ideal for use in workshops, offices, and any environment requiring effective organisation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
