Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£65.32

(exc. VAT)

£78.38

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£65.32

*price indicative

RS Stock No.:
664-002
Mfr. Part No.:
43020678.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Divider Panel

Product Type

Divider Set

For Use With

Drawers

Colour

Silver

Material

Steel

Height

1mm

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is expertly designed to optimise drawer space with its 13 compartments, perfect for neatly organising your tools and components. Crafted from durable galvanised steel, this divider kit features innovative front-to-back main dividers complemented by adjustable position sub-dividers, allowing for flexible arrangement tailored to your specific needs. Ideal for use in 100/125mm high drawers, it fits seamlessly into cabinets with dimensions of 1050mm in width and 650mm in depth. This robust solution not only enhances organisation but also adds a touch of polished silver aesthetic to your workspace, ensuring everything is in its rightful place.

Constructed from galvanised steel for enhanced durability

Features 13 compartments for efficient organisation

Includes front-to-back main dividers for excellent space management

Provides adjustable position sub-dividers for customisable layout

Suited for 100/125mm high drawers for versatile use

Cabinet dimensions are 1050mm in width and 650mm in depth

Sleek silver finish adds an attractive touch to storage solutions

Lightweight at 2.52 kg, ensuring ease of handling while maintaining sturdiness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy