Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-985
- Mfr. Part No.:
- 43020691.51
- Brand:
- Bott
Subtotal (1 unit)*
£86.15
(exc. VAT)
£103.38
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.15 |
*price indicative
- RS Stock No.:
- 663-985
- Mfr. Part No.:
- 43020691.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly engineered to enhance the organisation of your workspace. This versatile kit features 20 compartments designed to accommodate a variety of items, ensuring that your storage solutions are both efficient and effective. Manufactured from durable galvanised steel, the dividers provide robust support and resilience, making them ideal for use in demanding environments. Tailored for 100/125mm high drawers with cabinet dimensions of 1300mm in width and 525mm in depth, this divider kit caters to your organisational needs while maintaining a sleek, professional appearance in any setting. The product is finished in a striking silver, blending functionality with modern aesthetics to elevate your storage solutions.
20 versatile compartments for optimal organisation
Manufactured from galvanised steel for enhanced durability
Compatible with 100/125mm high drawers, ensuring a perfect fit
Dimensions designed to maximise drawer space while maintaining functionality
Sleek silver finish complements a variety of interior styles
Adjustable position sub-dividers to customise your storage solutions
Streamlined design enhances workplace efficiency and organisation
Ideal for both office and workshop environments
Manufactured from galvanised steel for enhanced durability
Compatible with 100/125mm high drawers, ensuring a perfect fit
Dimensions designed to maximise drawer space while maintaining functionality
Sleek silver finish complements a variety of interior styles
Adjustable position sub-dividers to customise your storage solutions
Streamlined design enhances workplace efficiency and organisation
Ideal for both office and workshop environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
