Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-828
- Mfr. Part No.:
- 43020661.51
- Brand:
- Bott
Subtotal (1 unit)*
£66.35
(exc. VAT)
£79.62
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.35 |
*price indicative
- RS Stock No.:
- 663-828
- Mfr. Part No.:
- 43020661.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit enhances the organisational capabilities of 100/125mm high drawers, thanks to its thoughtfully designed 15-compartment system. Manufactured from durable galvanised steel, it features robust front-to-back main dividers and adjustable position sub-dividers that allow for customised storage solutions. With dimensions of 800mm in width and 650mm in depth, this divider kit is expertly crafted to optimise space and provide a tidy environment for your contents. Whether you are managing tools, supplies, or personal items, the cubio divider kit offers a practical and efficient way to maintain order in your drawers while ensuring your items are easily accessible.
Manufactured from premium galvanised steel for enhanced durability
15-compartment design allows for versatile storage options
Adjustable sub-dividers provide tailored organisation for various items
Optimised dimensions of 800mm x 650mm fit comfortably in standard drawers
Main dividers run front to back, ensuring a sturdy structure that holds items securely
Silver finish complements various cabinet styles, adding a sleek touch to your storage solutions
15-compartment design allows for versatile storage options
Adjustable sub-dividers provide tailored organisation for various items
Optimised dimensions of 800mm x 650mm fit comfortably in standard drawers
Main dividers run front to back, ensuring a sturdy structure that holds items securely
Silver finish complements various cabinet styles, adding a sleek touch to your storage solutions
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
