Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-824
- Mfr. Part No.:
- 43020687.51
- Brand:
- Bott
Subtotal (1 unit)*
£86.48
(exc. VAT)
£103.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £86.48 |
*price indicative
- RS Stock No.:
- 663-824
- Mfr. Part No.:
- 43020687.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance the organisation within storage spaces, specifically for cabinets with 150mm+ high drawers. Constructed from galvanised steel, this durable divider kit includes front to back main dividers and adjustable position sub dividers, allowing for tailored storage solutions that accommodate a variety of items securely. Its robust design ensures longevity, making it a practical addition to any workspace. With dimensions of 1050mm in width and 750mm in depth, it optimally utilises drawer space while maintaining a sleek, silver finish for a professional appearance. Ideal for those seeking effective and aesthetic organisation in their storage solutions.
Constructed from galvanised steel for increased durability
Adjustable dividers allow for customised organisation
Front to back dividers enhance stability and organisation
Sleek silver finish complements any workspace decor
Designed specifically for 150mm+ high drawers, maximising storage efficiency
Dimensions of 1050mm x 750mm provide ample space for diverse items
Lightweight design at 5.6kg makes handling easy
Adjustable dividers allow for customised organisation
Front to back dividers enhance stability and organisation
Sleek silver finish complements any workspace decor
Designed specifically for 150mm+ high drawers, maximising storage efficiency
Dimensions of 1050mm x 750mm provide ample space for diverse items
Lightweight design at 5.6kg makes handling easy
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
