Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-822
- Mfr. Part No.:
- 43020624.51
- Brand:
- Bott
Subtotal (1 unit)*
£28.62
(exc. VAT)
£34.34
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £28.62 |
*price indicative
- RS Stock No.:
- 663-822
- Mfr. Part No.:
- 43020624.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within 100/125mm high drawers, providing efficient storage solutions tailored to your needs. Constructed from galvanised steel, the kit features robust front-to-back main dividers along with adjustable sub-dividers, ensuring optimal space management for various items. With cabinet dimensions of 525mm width and depth, this kit seamlessly integrates into your workspace, elevating both functionality and aesthetics. Ideal for those seeking to streamline their drawer storage, the system promotes easy access and retrieval of contents, facilitating a more organised environment.
Manufactured from durable galvanised steel for longevity
Includes front-to-back main dividers to maximise drawer space
Adjustable sub-dividers allow customisation for specific storage needs
Perfect for 100/125mm high drawers, fitting conveniently within cabinet dimensions of 525x525mm
Silver finish enhances the appearance of any drawer system
Lightweight at just 1.04kg, making installation effortless
Designed with practicality in mind, facilitating easy access to stored items
Includes front-to-back main dividers to maximise drawer space
Adjustable sub-dividers allow customisation for specific storage needs
Perfect for 100/125mm high drawers, fitting conveniently within cabinet dimensions of 525x525mm
Silver finish enhances the appearance of any drawer system
Lightweight at just 1.04kg, making installation effortless
Designed with practicality in mind, facilitating easy access to stored items
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
