Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-818
- Mfr. Part No.:
- 43020633.51
- Brand:
- Bott
Subtotal (1 unit)*
£45.04
(exc. VAT)
£54.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £45.04 |
*price indicative
- RS Stock No.:
- 663-818
- Mfr. Part No.:
- 43020633.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 525 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 525 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit 8 compartment is expertly designed for organising tools and components in higher drawers with a cabinet dimension of 525mm in width and 650mm in depth. Constructed from galvanised steel, this sturdy divider kit features versatile front-to-back main dividers and adjustable position sub-dividers, allowing users to customise their storage space efficiently. It supports drawers with heights of 150mm or more, ensuring optimal use of available space. With its robust build, it not only enhances storage capabilities but also adds a touch of modern sophistication to any workspace. The product is finished in a sleek silver colour, making it a practical yet stylish choice for both commercial and domestic environments.
Made from durable galvanised steel for long-lasting use
Features adjustable sub-dividers for customised storage solutions
Suitable for 150mm+ high drawers, maximising vertical space
Elegant silver finish enhances workspace aesthetics
Facilitates better organisation with 8 compartment design
Ideal for a variety of storage needs, from tools to office supplies
Easy to install, offering quick and efficient set-up
Features adjustable sub-dividers for customised storage solutions
Suitable for 150mm+ high drawers, maximising vertical space
Elegant silver finish enhances workspace aesthetics
Facilitates better organisation with 8 compartment design
Ideal for a variety of storage needs, from tools to office supplies
Easy to install, offering quick and efficient set-up
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
