Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-783
- Mfr. Part No.:
- 43020044
- Brand:
- Bott
Subtotal (1 unit)*
£122.16
(exc. VAT)
£146.59
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £122.16 |
*price indicative
- RS Stock No.:
- 663-783
- Mfr. Part No.:
- 43020044
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1050 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1050 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed for optimal organisation in storage solutions, particularly suited for cylindrical items. Manufactured from tough, dark grey polypropylene, this versatile product boasts 80 compartments, making it an ideal choice for efficient space management. Perfectly tailored for 75mm+ high drawers within cabinets measuring 1050mm in width and 750mm in depth, this innovative storage solution balances durability with functionality, ensuring your items remain accessible and well-organised. The robust nature of the material and thoughtful design affirm its exceptional utility for various domestic or professional settings.
Impact-resistant product surface ensures longevity and durability
Made from high-quality polypropylene for enhanced strength
Dark grey finish adds a sleek aesthetic to storage areas
Sub-dividable sections allow for customised organisation
Optimally sized for 75mm+ high drawers, maximising space usage
Suitable for storing cylindrical items efficiently
Ideal for use in both home and professional environments
Made from high-quality polypropylene for enhanced strength
Dark grey finish adds a sleek aesthetic to storage areas
Sub-dividable sections allow for customised organisation
Optimally sized for 75mm+ high drawers, maximising space usage
Suitable for storing cylindrical items efficiently
Ideal for use in both home and professional environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
