Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£52.52

(exc. VAT)

£63.02

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£52.52

*price indicative

RS Stock No.:
663-758
Mfr. Part No.:
43020731.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 650 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is specifically designed to optimise storage in 150mm+ high drawers, enhancing organisation with its versatile 7 compartment configuration. Constructed from galvanised steel, this robust kit features front-to-back main dividers along with adjustable position sub-dividers, allowing you to customise storage according to your needs. The sleek silver finish not only complements various cabinet aesthetics but also ensures durability, making it an ideal choice for efficient drawer management in both professional and personal environments. With dimensions tailored for cabinets measuring 800mm in width and 650mm in depth, this divider kit seamlessly integrates into your workspace, offering a practical solution for clutter-free organisation.

Constructed from galvanised steel for enhanced durability and longevity
Offers a versatile 7 compartment configuration for personalised storage
Features adjustable sub-dividers to accommodate varying item sizes
Designed for 150mm+ high drawers for efficient use of space
Sleek silver finish enhances aesthetic appeal while ensuring functionality
Fits perfectly in cabinets measuring 800mm in width by 650mm in depth
Enables effortless organisation, reducing clutter and improving accessibility

Related links