Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-743
- Mfr. Part No.:
- 43020007
- Brand:
- Bott
Subtotal (1 unit)*
£46.89
(exc. VAT)
£56.27
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.89 |
*price indicative
- RS Stock No.:
- 663-743
- Mfr. Part No.:
- 43020007
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 650 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 650 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed to provide efficient organisation for cylindrical items in drawers. Crafted from tough, dark grey polypropylene, this divider kit features 27 compartments, making it ideal for use in 75mm+ high drawers with cabinet dimensions of 650x525mm. By using sub-dividable sections, it allows for tailored storage solutions that enhance accessibility and tidiness. With an impact-resistant surface, this kit is perfect for both commercial and home environments where durability and functionality are paramount.
Comprises 27 compartments for versatile item storage
Manufactured from tough, impact-resistant polypropylene
Ideal for 75mm+ high drawers, ensuring optimal use of space
Dark grey colour scheme complements various drawer aesthetics
Sub-dividable sections offer customised storage solutions
Designed for easy accessibility and organisation of cylindrical items
Weighs just 1.11 kg, making it lightweight yet sturdy
Constructed to withstand daily wear and tear in busy environments
Brilliantly suited for use in both personal and professional settings
Manufactured from tough, impact-resistant polypropylene
Ideal for 75mm+ high drawers, ensuring optimal use of space
Dark grey colour scheme complements various drawer aesthetics
Sub-dividable sections offer customised storage solutions
Designed for easy accessibility and organisation of cylindrical items
Weighs just 1.11 kg, making it lightweight yet sturdy
Constructed to withstand daily wear and tear in busy environments
Brilliantly suited for use in both personal and professional settings
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
