Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-737
- Mfr. Part No.:
- 43020749.51
- Brand:
- Bott
Subtotal (1 unit)*
£126.16
(exc. VAT)
£151.39
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £126.16 |
*price indicative
- RS Stock No.:
- 663-737
- Mfr. Part No.:
- 43020749.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is the ideal solution for effective organisation within 150mm+ high drawers. Manufactured from robust galvanised steel, this innovative divider kit features front-to-back main dividers complemented by adjustable position sub dividers, ensuring your items are stored neatly and efficiently. Designed specifically for cabinet dimensions of 1300x750mm, this kit offers both durability and flexibility, making it perfect for a variety of storage needs. Whether youre looking to optimise drawer space in a workshop or organise tools and supplies, the cubio divider kit stands out for its practicality and strength, all while presenting a professional silver finish.
Constructed from galvanised steel for lasting durability and resistance to wear
Features adjustable position sub dividers allowing for customised compartment sizes
Front-to-back main dividers ensure stable organisation of stored items
Designed for use in drawers with a height of 150mm or more
Cabinet dimensions: 1300mm width and 750mm depth for compatibility with various storage units
Elegant silver finish that complements professional environments
Features adjustable position sub dividers allowing for customised compartment sizes
Front-to-back main dividers ensure stable organisation of stored items
Designed for use in drawers with a height of 150mm or more
Cabinet dimensions: 1300mm width and 750mm depth for compatibility with various storage units
Elegant silver finish that complements professional environments
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
