Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-721
- Mfr. Part No.:
- 43020655.51
- Brand:
- Bott
Subtotal (1 unit)*
£59.09
(exc. VAT)
£70.91
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £59.09 |
*price indicative
- RS Stock No.:
- 663-721
- Mfr. Part No.:
- 43020655.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is engineered for optimal organisation within your drawers, featuring a versatile design that includes 15 compartments. Constructed from robust galvanised steel, this divider kit ensures durability while allowing for customisable layouts thanks to its adjustable sub dividers. Suitable for 100/125mm high drawers, it seamlessly fits in cabinets with dimensions of 800mm in width and 525mm in depth. This practical solution simplifies storage, helping to maintain an orderly workspace while providing easy access to your tools and materials.
15 compartments provide ample organisation options
Adjustable dividers allow for tailored configurations
Manufactured from galvanised steel for enhanced durability
Designed for 100/125mm high drawers for versatile usage
Fits cabinets with dimensions of 800mm x 525mm
Sleek silver finish complements various interior styles
Lightweight at 2.62kg for easy installation and adjustment
Streamlines workspace by maintaining order of tools and parts
Adjustable dividers allow for tailored configurations
Manufactured from galvanised steel for enhanced durability
Designed for 100/125mm high drawers for versatile usage
Fits cabinets with dimensions of 800mm x 525mm
Sleek silver finish complements various interior styles
Lightweight at 2.62kg for easy installation and adjustment
Streamlines workspace by maintaining order of tools and parts
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
