Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-716
- Mfr. Part No.:
- 43020650.51
- Brand:
- Bott
Subtotal (1 unit)*
£56.21
(exc. VAT)
£67.45
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £56.21 |
*price indicative
- RS Stock No.:
- 663-716
- Mfr. Part No.:
- 43020650.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage within high drawers, providing flexibility and organisation for various items. Constructed from durable galvanised steel, this robust kit features a series of main dividers that adjust from front to back, alongside sub dividers that can be repositioned to suit your specific needs. Capable of accommodating 150mm+ high drawers, the divider kit is tailored for cabinets measuring 650mm in width and 750mm in depth, making it a practical addition to any workspace. With a sleek silver finish, this solution not only enhances functionality but also brings a stylish touch to your storage arrangement.
Constructed from sturdy galvanised steel for long-lasting use
Features adjustable main dividers for tailored space management
Includes repositionable sub dividers to maximise drawer storage
Designed for 150mm+ high drawers, accommodating diverse items
Stylish silver finish adds an appealing look to any cabinet
Optimises organisation and accessibility in storage spaces
Suitable for cabinets with dimensions of 650mm in width and 750mm in depth
Lightweight at just 2.81kg for easy handling and installation
Features adjustable main dividers for tailored space management
Includes repositionable sub dividers to maximise drawer storage
Designed for 150mm+ high drawers, accommodating diverse items
Stylish silver finish adds an appealing look to any cabinet
Optimises organisation and accessibility in storage spaces
Suitable for cabinets with dimensions of 650mm in width and 750mm in depth
Lightweight at just 2.81kg for easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Power Cord, 2m
- CK Polyester, 4 Pocket Tool Belt Pouch
