Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-690
- Mfr. Part No.:
- 43020663.51
- Brand:
- Bott
Subtotal (1 unit)*
£78.81
(exc. VAT)
£94.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £78.81 |
*price indicative
- RS Stock No.:
- 663-690
- Mfr. Part No.:
- 43020663.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise the space in your drawers by providing 15 compartments for easy organisation. Constructed from durable galvanised steel, this divider kit features main dividers that run front to back, along with adjustable position sub-dividers, allowing for a customisable layout that meets your specific storage needs. Ideal for drawers measuring 150mm in height, and suitable for a cabinet with dimensions of 800mm by 650mm, this divider kit enhances both functionality and accessibility. With a sleek silver finish, it not only aids in keeping your items orderly but also adds a professional touch to your workspace.
Constructed from robust galvanised steel for long-lasting durability
Fifteen compartments provide organised storage solutions
Front to back main dividers ensure optimal use of drawer space
Adjustable position sub-dividers offer flexibility for various item sizes
Designed for drawers with a height of 150mm, fitting snugly into standard cabinets
Sleek silver finish complements any workspace aesthetic
Lightweight at just 5.15kg, making it easy to handle and install
Fifteen compartments provide organised storage solutions
Front to back main dividers ensure optimal use of drawer space
Adjustable position sub-dividers offer flexibility for various item sizes
Designed for drawers with a height of 150mm, fitting snugly into standard cabinets
Sleek silver finish complements any workspace aesthetic
Lightweight at just 5.15kg, making it easy to handle and install
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
