Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-664
- Mfr. Part No.:
- 43020679.51
- Brand:
- Bott
Subtotal (1 unit)*
£72.96
(exc. VAT)
£87.55
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £72.96 |
*price indicative
- RS Stock No.:
- 663-664
- Mfr. Part No.:
- 43020679.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers a practical solution for organising your drawers efficiently. Designed with 16 compartments, this kit features durable galvanised steel construction, ensuring longevity in high-demand environments. Its adjustable position sub dividers allow a customised layout to accommodate various items, making it ideal for 100/125mm high drawers. With dimensions of 1050mm in width and 650mm in depth, it seamlessly integrates into your existing storage setup. This divider kit is not only functional but also enhances the overall aesthetic of your space with its sleek silver finish.
Crafted from robust galvanised steel for enhanced durability
16 flexible compartments to suit diverse organisational needs
Adjustable position sub dividers promote personalised storage configurations
Designed specifically for 100/125mm high drawers to maximise space efficiency
Elegant silver colour adds a modern touch to any workspace
Lightweight design with a gross weight of 2.94kg for easy handling
Suitable for both commercial and industrial applications
16 flexible compartments to suit diverse organisational needs
Adjustable position sub dividers promote personalised storage configurations
Designed specifically for 100/125mm high drawers to maximise space efficiency
Elegant silver colour adds a modern touch to any workspace
Lightweight design with a gross weight of 2.94kg for easy handling
Suitable for both commercial and industrial applications
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
