Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£158.92

(exc. VAT)

£190.70

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.92

*price indicative

RS Stock No.:
663-654
Mfr. Part No.:
43020046
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

1300 X 750 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is meticulously designed to optimise storage in high drawers. Constructed from sturdy, impact-resistant dark grey polypropylene, it features 105 compartments suitable for assorted cylindrical items. This solution fits perfectly within 75mm+ high drawers and is ideal for cabinet dimensions of 1300mm in width and 750mm in depth. The ingenuity of its sub-dividable sections allows users to customise their organisation strategy, fostering an efficient workspace where every item has its place. With a weight of 3.73kg, this kit not only provides functionality but also ensures durability, making it a valuable addition to your storage solutions.

Impact-resistant construction ensures long-lasting durability
Made from high-quality polypropylene for robust performance
Sub-dividable sections allow customisation for optimal organisation
Designed for high drawers with dimensions of 1300mm x 750mm
Perfectly suited for storing cylindrical items securely
Lightweight at 3.73kg for easy handling and installation
Main colour in iron grey complements modern design aesthetics
Efficiently utilises drawer space, enhancing overall storage capacity

Related links