Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-611
- Mfr. Part No.:
- 43020030
- Brand:
- Bott
Subtotal (1 unit)*
£109.41
(exc. VAT)
£131.29
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £109.41 |
*price indicative
- RS Stock No.:
- 663-611
- Mfr. Part No.:
- 43020030
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1050 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1050 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is meticulously designed for optimal organisation, particularly in 75mm+ high drawers. Crafted from tough, dark grey polypropylene, this innovative storage solution is perfect for accommodating a variety of cylindrical items. Its ingenious sub dividable sections ensure versatility and efficiency in your drawer space, making it an essential accessory for maintaining order in any workspace. Measuring 1050mm in width and 650mm in depth, this product is a perfect fit for cabinets of corresponding dimensions, providing a robust storage option with a gross weight of 8.05kg. Whether you're an industry professional or simply looking to declutter your space, the cubio division kit offers an impactful solution for streamlined storage.
Impact-resistant surface ensures durability in demanding environments
Constructed from high-quality polypropylene for long-lasting performance
Provides flexible storage solutions with sub dividable sections
Main colour features an attractive iron grey finish for a professional look
Complies with significant dimensions for use in 75mm+ high drawers
Designed specifically for safe and neat storage of cylindrical items
Constructed from high-quality polypropylene for long-lasting performance
Provides flexible storage solutions with sub dividable sections
Main colour features an attractive iron grey finish for a professional look
Complies with significant dimensions for use in 75mm+ high drawers
Designed specifically for safe and neat storage of cylindrical items
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- DeWALT DCV100 18V Leaf Blower
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
