Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£42.36

(exc. VAT)

£50.83

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£42.36

*price indicative

RS Stock No.:
663-592
Mfr. Part No.:
43020006
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

525 X 525 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is expertly designed for optimal organisation within drawers, featuring 18 compartments tailored for accommodating various cylindrical items. Constructed from robust, impact-resistant polypropylene in a stylish iron grey finish, this kit is built to withstand everyday use while maintaining a sleek appearance. Ideal for deeper drawers at a minimum height of 75mm and dimensions of 525mm by 525mm, it not only enhances storage efficiency but also ensures that your workspace remains tidy and accessible. With its smart design and quality material, this divider kit is an invaluable addition to any storage solution, making it perfect for both home and professional environments.

Constructed from tough, impact-resistant polypropylene for lasting durability
Features 18 customisable compartments to efficiently organise various items
Designed specifically for drawers of 75mm height and cabinet dimensions of 525x525mm
Stylish iron grey colour complements modern interiors
Easy to clean and maintain, ensuring a long-lasting visual appeal
Lightweight design facilitates easy handling and repositioning as needed
Manufactured with a focus on enhancing workspace efficiency and cleanliness

Related links