Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£81.34

(exc. VAT)

£97.61

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£81.34

*price indicative

RS Stock No.:
663-590
Mfr. Part No.:
43020692.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

1300 X 525 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to optimise storage solutions within drawers, enhancing organisational efficiency. Manufactured from galvanised steel, this kit features front-to-back main dividers alongside adjustable position sub-dividers, providing versatile compartmentalisation for various items. Ideal for 150mm+ high drawers, the kit is tailored to fit cabinet dimensions of 1300mm in width and 525mm in depth, ensuring a seamless integration into your workspace. With a sleek silver finish, this practical solution not only helps in maintaining tidy storage but also adds a contemporary touch to your cabinets.

Constructed from durable galvanised steel to ensure longevity
Offers adjustable positioning of sub-dividers for customised storage
Front-to-back main dividers provide enhanced structural support
Designed specifically for 150mm+ high drawers for optimal functionality
Compact dimensions of 1300mm x 525mm make it space-efficient
Sleek silver colour complements any modern workspace aesthetic
Lightweight at 4.01kg, facilitating easy installation and adjustments
Promotes better organisation, maximising drawer space effectively

Related links