Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-529
- Mfr. Part No.:
- 43020744.51
- Brand:
- Bott
Subtotal (1 unit)*
£100.45
(exc. VAT)
£120.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.45 |
*price indicative
- RS Stock No.:
- 663-529
- Mfr. Part No.:
- 43020744.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio Adjustable metal divider kit is an essential solution for organising your workspace efficiently. Designed to fit neatly into 100/125mm high drawers, this kit features 24 compartments that maximise storage potential. Crafted from galvanised steel, it ensures durability and longevity, making it ideal for both professional and home office environments. The innovative design includes front-to-back main dividers and adjustable sub-dividers, allowing complete customisation to suit your storage needs perfectly. Create a tailored storage experience that keeps your items neat and accessible, transforming clutter into a streamlined system.
Comprises 24 adjustable compartments for tailored organisation
Manufactured from high-quality galvanised steel for enhanced durability
Designed specifically for 100/125mm high drawers for seamless integration
Features front-to-back main dividers for robust item separation
Adjustable position sub-dividers allow versatility in storage configuration
Main colour in silver provides a modern and professional aesthetic
Low weight of 3.73 kg facilitates easy handling and installation
Manufactured from high-quality galvanised steel for enhanced durability
Designed specifically for 100/125mm high drawers for seamless integration
Features front-to-back main dividers for robust item separation
Adjustable position sub-dividers allow versatility in storage configuration
Main colour in silver provides a modern and professional aesthetic
Low weight of 3.73 kg facilitates easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
