Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-526
- Mfr. Part No.:
- 43020717.51
- Brand:
- Bott
Subtotal (1 unit)*
£37.12
(exc. VAT)
£44.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £37.12 |
*price indicative
- RS Stock No.:
- 663-526
- Mfr. Part No.:
- 43020717.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise organisation within 75mm high drawers, providing a flexible and efficient storage solution. Manufactured from robust galvanised steel, this kit features main dividers that run front to back, along with adjustable position sub-dividers, allowing users to customise the layout according to their specific needs. Ideal for keeping tools, parts, and other items neatly organised, the cubio divider kit's metallic finish ensures durability while standardising cabinet dimensions of 650x525mm.
Constructed from high-quality galvanised steel for enhanced durability
Adjustable sub-dividers provide flexibility in organising contents
Front to back dividers ensure optimal use of drawer space
Designed specifically for 75mm high drawers, fitting standard cabinet dimensions
Sleek silver colour complements various interior designs
Lightweight at just 0.62 kg, making it easy to handle and install
Ideal for a range of applications, from tools to office supplies
Adjustable sub-dividers provide flexibility in organising contents
Front to back dividers ensure optimal use of drawer space
Designed specifically for 75mm high drawers, fitting standard cabinet dimensions
Sleek silver colour complements various interior designs
Lightweight at just 0.62 kg, making it easy to handle and install
Ideal for a range of applications, from tools to office supplies
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
