Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£136.14

(exc. VAT)

£163.37

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£136.14

*price indicative

RS Stock No.:
663-451
Mfr. Part No.:
43020033
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

1300 X 650 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is designed to optimise storage solutions within 100 compartments, providing a practical approach to sorting and organising cylindrical items. Crafted from robust dark grey polypropylene, this kit effortlessly adapts to the dimensions of 75mm+ high drawers, making it ideal for efficient use of space in your storage cabinet. With a width and depth of 1300mm and 650mm respectively, it combines durability with functionality, ensuring that your items are securely held in place while remaining easily accessible.

Manufactured from impact-resistant polypropylene for maximum durability
Sub-dividable sections cater specifically to cylindrical items, enhancing organisation
Aesthetic iron grey finish aligns with modern design sensibilities
Compatible with 75mm+ high drawers, providing versatile storage options
Designed for easy integration within cabinets of 1300mm width and 650mm depth
Lightweight at 9.89kg, ensuring ease of installation and adjustments

Related links