Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-420
- Mfr. Part No.:
- 43020683.51
- Brand:
- Bott
Subtotal (1 unit)*
£68.64
(exc. VAT)
£82.37
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £68.64 |
*price indicative
- RS Stock No.:
- 663-420
- Mfr. Part No.:
- 43020683.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly crafted to enhance organisation within 75mm high drawers. Designed from galvanised steel, this versatile kit features 16 compartments with both front-to-back main dividers and adjustable position sub dividers, allowing you to tailor your storage space to meet specific needs. With a robust construction, it not only delivers durability but also ensures longevity. Ideal for use in various environments, it offers a sleek, modern finish in silver that complements any setting, making it an essential addition for anyone seeking optimal organisation in their workspace.
Adjustable design enables customised compartment sizes
Constructed from durable galvanised steel for long-lasting use
Includes 16 individual compartments for versatile storage solutions
Sleek silver finish enhances aesthetic appeal in any drawer
Optimally designed for 75mm high drawers, fitting various cabinets
Designed with both front-to-back main dividers and flexible sub dividers
Constructed from durable galvanised steel for long-lasting use
Includes 16 individual compartments for versatile storage solutions
Sleek silver finish enhances aesthetic appeal in any drawer
Optimally designed for 75mm high drawers, fitting various cabinets
Designed with both front-to-back main dividers and flexible sub dividers
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
