Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-411
- Mfr. Part No.:
- 43020740.51
- Brand:
- Bott
Subtotal (1 unit)*
£107.85
(exc. VAT)
£129.42
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £107.85 |
*price indicative
- RS Stock No.:
- 663-411
- Mfr. Part No.:
- 43020740.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1050 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1050 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly designed to enhance organisation within your workspace. Crafted from galvanised steel, this versatile kit features 23 compartments, ideal for customising the storage of tools, components, or other items effectively. Its thoughtful design includes front-to-back main dividers and adjustable position sub-dividers, enabling you to create tailored storage solutions to fit your needs. Suitable for drawers that are 150mm or higher, this compartmentalisation system maximises available space whilst ensuring quick accessibility to your items. With cabinet dimensions of 1050mm in width and 750mm in depth, this divider kit blends functionality with durability, making it an essential addition for any professional or workshop environment.
Manufactured from robust galvanised steel for increased durability
Features 23 compartments for effective organisation of various items
Includes front-to-back main dividers allowing for versatile storage configurations
Adjustable position sub-dividers enable customisation based on specific needs
Designed for use in 150mm+ high drawers, maximising vertical storage space
Cabinet dimensions of 1050mm x 750mm provide ample space for diverse applications
Surface finish in silver enhances its aesthetic appeal alongside functionality
Lightweight at 5.66kg, ensuring easy handling and installation
Features 23 compartments for effective organisation of various items
Includes front-to-back main dividers allowing for versatile storage configurations
Adjustable position sub-dividers enable customisation based on specific needs
Designed for use in 150mm+ high drawers, maximising vertical storage space
Cabinet dimensions of 1050mm x 750mm provide ample space for diverse applications
Surface finish in silver enhances its aesthetic appeal alongside functionality
Lightweight at 5.66kg, ensuring easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
