Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-323
- Mfr. Part No.:
- 43020032
- Brand:
- Bott
Subtotal (1 unit)*
£117.87
(exc. VAT)
£141.44
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £117.87 |
*price indicative
- RS Stock No.:
- 663-323
- Mfr. Part No.:
- 43020032
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1300 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1300 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is ingeniously crafted to optimise space in 68 compartments, making it an ideal solution for storing cylindrical items. Manufactured from durable, dark grey polypropylene, this kit provides a robust and impact-resistant structure for your organisational needs. Its thoughtful design fits perfectly in 75mm+ high drawers, with cabinet dimensions of 1300mm in width and 650mm in depth, ensuring a snug and secure fit. The versatility of the sub-dividable sections allows for tailored storage, promoting efficiency in any workspace or home environment.
Impact-resistant surface ensures lasting durability
Crafted from high-quality polypropylene for enhanced strength
Main colour in iron grey for a sleek, professional appearance
Designed to fit conveniently in 75mm+ high drawers
68 compartment sections offer flexible storage options
Sub-dividable sections cater to various sizes of cylindrical items
Compact dimensions of 1300x650mm optimise valuable space
Robust construction made for heavy-duty use
Crafted from high-quality polypropylene for enhanced strength
Main colour in iron grey for a sleek, professional appearance
Designed to fit conveniently in 75mm+ high drawers
68 compartment sections offer flexible storage options
Sub-dividable sections cater to various sizes of cylindrical items
Compact dimensions of 1300x650mm optimise valuable space
Robust construction made for heavy-duty use
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
