Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 663-307
- Mfr. Part No.:
- 43020693.51
- Brand:
- Bott
Subtotal (1 unit)*
£100.27
(exc. VAT)
£120.32
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £100.27 |
*price indicative
- RS Stock No.:
- 663-307
- Mfr. Part No.:
- 43020693.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 525 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 525 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is an essential storage solution designed to optimise organisation within 150mm+ high drawers. Constructed from durable galvanised steel, this innovative kit features main dividers running front to back, alongside adjustable position sub dividers that allow tailoring of compartment sizes to meet specific storage needs. Its robust design ensures longevity while maintaining a sleek silver finish that complements any workspace environment. Ideal for those seeking to streamline their workflow, this product not only maximises storage efficiency but also enhances accessibility for tools and equipment.
Adjustable position sub dividers enable flexible compartment sizing
Front to back main dividers ensure orderly separation of items
Constructed from galvanised steel for durability and strength
Designed specifically for 150mm+ high drawers for optimal use of space
Sleek silver finish adds a modern touch to your storage solutions
Lightweight design at 5.05 kg facilitates easy handling and installation
Front to back main dividers ensure orderly separation of items
Constructed from galvanised steel for durability and strength
Designed specifically for 150mm+ high drawers for optimal use of space
Sleek silver finish adds a modern touch to your storage solutions
Lightweight design at 5.05 kg facilitates easy handling and installation
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- DeWALT DCV100 18V Leaf Blower
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
