Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£71.44

(exc. VAT)

£85.73

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.44

*price indicative

RS Stock No.:
663-220
Mfr. Part No.:
43020657.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 525 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is a robust organisational solution designed for 15-compartment storage. Crafted from galvanised steel, it features a combination of front-to-back main dividers and adjustable position sub dividers, catering specifically to 150mm+ high drawers. This product is ideal for arranging tools, components, or any various items within your storage space, enhancing efficiency and accessibility. Its durable silver finish not only adds a touch of sophistication but also ensures longevity, making it a dependable choice for both professional and personal use. With dimensions of 800mm in width and 525mm in depth, this divider kit optimises your drawer layout, ensuring you can easily find what you need when you need it.

Constructed from high-quality galvanised steel for exceptional durability
Adjustable position sub dividers offer versatility for various storage needs
Designed specifically for 150mm+ high drawers, maximising vertical space
Comes with 15 compartments for streamlined organisation
Provides a clean, silver finish that enhances aesthetics in any environment
Optimally sized at 800mm wide and 525mm deep for efficient use of drawer space
Front-to-back main dividers ensure maximum stability and structure

Related links