Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-843
- Mfr. Part No.:
- 43020010
- Brand:
- Bott
Subtotal (1 unit)*
£52.95
(exc. VAT)
£63.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.95 |
*price indicative
- RS Stock No.:
- 662-843
- Mfr. Part No.:
- 43020010
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit offers a versatile storage solution, designed specifically for organizing cylindrical items in 36 compartments. Manufactured from tough, impact-resistant dark grey polypropylene, this kit is perfect for high drawers measuring 75mm or more in height, making it ideal for efficient and practical storage in cabinet dimensions of 800x525mm. Its innovative sub dividable sections ensure that items remain securely housed and easily accessible, streamlining your organisation needs. This product exemplifies durability and usability, turning cluttered spaces into well-ordered environments without compromising on style.
Constructed from durable polypropylene for long-lasting use
Impact-resistant surface ensures reliable protection for contents
Forms 36 compartments, perfect for arranging a variety of cylindrical items
Designed for drawers higher than 75mm, fitting seamlessly into designated cabinet spaces
Dark grey colour provides a sleek and professional look
Sub dividable sections offer flexibility for different item sizes and shapes
Compact dimensions of 800mm wide and 525mm deep optimally utilise drawer space
Impact-resistant surface ensures reliable protection for contents
Forms 36 compartments, perfect for arranging a variety of cylindrical items
Designed for drawers higher than 75mm, fitting seamlessly into designated cabinet spaces
Dark grey colour provides a sleek and professional look
Sub dividable sections offer flexibility for different item sizes and shapes
Compact dimensions of 800mm wide and 525mm deep optimally utilise drawer space
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 175mm LCD Inclinometer
- RS PRO Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
