Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-831
- Mfr. Part No.:
- 43020662.51
- Brand:
- Bott
Subtotal (1 unit)*
£64.62
(exc. VAT)
£77.54
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.62 |
*price indicative
- RS Stock No.:
- 662-831
- Mfr. Part No.:
- 43020662.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 650 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 650 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance the organisation of your drawers with its innovative 11-compartment design. Crafted from durable galvanised steel, this product optimises storage efficiency, allowing you to customise the layout to fit various items seamlessly. Ideal for drawers with a height of 150mm and a cabinet dimension of 800x650mm, it promises not only functionality but also enduring quality. The silver finish adds a touch of modern elegance while blending into any workspace environment. This ready-to-install solution combines practicality and versatility for those seeking to streamline their storage solutions effectively.
11 compartments provide optimal organisation for diverse items
Manufactured from galvanised steel for durability and longevity
Adjustable positioning of sub-dividers allows for tailored storage
Designed for drawers with a height of 150mm, ensuring compatibility
Cabinet dimensions of 800x650mm create a spacious storage capacity
Sleek silver colour complements various cabinet styles
Lightweight at 3.13kg, making installation straightforward
Manufactured from galvanised steel for durability and longevity
Adjustable positioning of sub-dividers allows for tailored storage
Designed for drawers with a height of 150mm, ensuring compatibility
Cabinet dimensions of 800x650mm create a spacious storage capacity
Sleek silver colour complements various cabinet styles
Lightweight at 3.13kg, making installation straightforward
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
