Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-813
- Mfr. Part No.:
- 43020028
- Brand:
- Bott
Subtotal (1 unit)*
£106.51
(exc. VAT)
£127.81
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £106.51 |
*price indicative
- RS Stock No.:
- 662-813
- Mfr. Part No.:
- 43020028
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 1050 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 1050 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is designed to offer flexible organisation solutions for cylindrical items, ensuring that your storage space is maximised and efficiently utilised. Manufactured from tough, dark grey polypropylene, this kit comes with 52 compartments that can be sub-divided to suit your specific storage needs. Ideal for use in drawers measuring 75mm in height, the kit fits perfectly within cabinet dimensions of 1050mm in width and 650mm in depth, making it an essential addition to any workspace looking to maintain order and accessibility. Its impact-resistant surface guarantees durability, ensuring that your items are protected and readily available when needed.
Constructed from robust polypropylene, ensuring long-lasting use
Impact-resistant surface provides additional protection for contents
52 sub-dividable compartments allow for tailored organisation
Designed for 75mm high drawers, optimising space utilisation
Stylishly finished in iron grey to complement a variety of environments
Compatible with cabinet dimensions of 1050mm x 650mm
Perfect for storing cylindrical items securely and efficiently
Impact-resistant surface provides additional protection for contents
52 sub-dividable compartments allow for tailored organisation
Designed for 75mm high drawers, optimising space utilisation
Stylishly finished in iron grey to complement a variety of environments
Compatible with cabinet dimensions of 1050mm x 650mm
Perfect for storing cylindrical items securely and efficiently
Related links
- Bott Divider Panel Divider Set for use with Drawers
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
