Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£71.00

(exc. VAT)

£85.20

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£71.00

*price indicative

RS Stock No.:
662-808
Mfr. Part No.:
43020037
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Grey

Material

Polypropylene

Dimensions

650 X 750 X 75mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio trough block divider kit is designed to optimise storage solutions by facilitating the organised placement of cylindrical items within its 46 compartments. Crafted from durable dark grey polypropylene, it withstands impact and wear, ensuring longevity in demanding environments. This product is ideal for 75mm+ high drawers, making it a practical addition to your cabinetry with dimensions of 650mm in width and 750mm in depth. The thoughtful design not only maximises your available space but also highlights a professional appearance with its sleek iron grey finish, aligning with modern aesthetics while providing functional benefits.

Constructed from tough, impact-resistant polypropylene for enhanced durability
46 compartment design allows for efficient organisation of various cylindrical items
Tailored for 75mm+ high drawers, optimising storage space within your cabinetry
Stylish iron grey colour complements contemporary decor and enhances visual appeal
Easy to clean and maintain, ensuring a hygienic storage solution
Perfectly tailored for both professional and personal use in workshops or kitchens
Sub-dividable sections allow for flexible and customisable storage configurations

Related links