Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-773
- Mfr. Part No.:
- 43020724.51
- Brand:
- Bott
Subtotal (1 unit)*
£64.69
(exc. VAT)
£77.63
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £64.69 |
*price indicative
- RS Stock No.:
- 662-773
- Mfr. Part No.:
- 43020724.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is meticulously designed to enhance organisation within your drawers. This versatile kit features a robust construction of galvanised steel, ensuring durability and longevity, while delivering exceptional functionality. With 15 compartments, it allows for customisable layouts, accommodating items of various sizes effortlessly. Perfectly suited for 100/125mm high drawers, it maximises storage efficiency and keeps your tools and accessories neatly arranged. The kit reflects thoughtful engineering, benefitting users who require an effective solution for maintaining order in cabinets with dimensions of 650mm in width and 750mm in depth, all while displaying a sleek silver finish.
Constructed from galvanised steel for added strength and durability
15 adjustable compartments to customise organisation based on personal needs
Ideal for 100/125mm high drawers, optimising workspace efficiency
Significantly improves drawer organisation for tools and accessories
Sleek silver finish adds a modern touch to your storage solutions
Designed to fit perfectly in cabinets measuring 650mmWx750mmD
15 adjustable compartments to customise organisation based on personal needs
Ideal for 100/125mm high drawers, optimising workspace efficiency
Significantly improves drawer organisation for tools and accessories
Sleek silver finish adds a modern touch to your storage solutions
Designed to fit perfectly in cabinets measuring 650mmWx750mmD
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
- DeWALT DCV100 18V Leaf Blower
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
