Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-739
- Mfr. Part No.:
- 43020660.51
- Brand:
- Bott
Subtotal (1 unit)*
£54.74
(exc. VAT)
£65.69
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £54.74 |
*price indicative
- RS Stock No.:
- 662-739
- Mfr. Part No.:
- 43020660.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 650 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 650 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is expertly crafted to enhance drawer organisation within your cabinets. This innovative kit is designed for 100/125mm high drawers, fitting a cabinet dimension of 800mm in width and 650mm in depth, making it suitable for various applications. Manufactured from robust galvanised steel, it provides durability against daily wear and tear. With its main and adjustable dividers, the kit allows for tailored organisation, accommodating a variety of items and enhancing storage efficiency. Its sleek silver finish not only offers a modern aesthetic but also complements existing cabinet designs seamlessly.
Adjustable dividers facilitate customisable drawer space
Constructed from durable galvanised steel for longevity
Sleek silver colour enhances visual appeal
Designed specifically for 100/125mm high drawers
Fits cabinet dimensions of 800mm width and 650mm depth
Robust construction supports a variety of organisational needs
Constructed from durable galvanised steel for longevity
Sleek silver colour enhances visual appeal
Designed specifically for 100/125mm high drawers
Fits cabinet dimensions of 800mm width and 650mm depth
Robust construction supports a variety of organisational needs
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
