Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-708
- Mfr. Part No.:
- 43020723.51
- Brand:
- Bott
Subtotal (1 unit)*
£61.75
(exc. VAT)
£74.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £61.75 |
*price indicative
- RS Stock No.:
- 662-708
- Mfr. Part No.:
- 43020723.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit provides an innovative solution for organising your storage space effectively. Designed specifically for 75mm high drawers, this kit features a robust construction from galvanised steel, ensuring durability and longevity. The product includes 15 compartments, allowing for efficient categorisation of items, perfect for users needing versatile storage solutions in various environments. The adjustable position sub dividers enable customisation to fit your specific organisational needs, making it an indispensable addition to storage systems where comprehensive compartmentalisation is key.
Constructed from galvanised steel for enhanced durability and resistance to wear
Includes 15 compartments, facilitating effective organisation of small parts or tools
Features adjustable position sub dividers, allowing for tailored organisation as per needs
Designed for 75mm high drawers, optimising the use of space in your storage system
Main dividers run from front to back for maximum stability and support
Includes 15 compartments, facilitating effective organisation of small parts or tools
Features adjustable position sub dividers, allowing for tailored organisation as per needs
Designed for 75mm high drawers, optimising the use of space in your storage system
Main dividers run from front to back for maximum stability and support
Related links
- Bott Divider Panel Divider Set for use with Drawers
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
