Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-704
- Mfr. Part No.:
- 43020649.51
- Brand:
- Bott
Subtotal (1 unit)*
£46.17
(exc. VAT)
£55.40
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £46.17 |
*price indicative
- RS Stock No.:
- 662-704
- Mfr. Part No.:
- 43020649.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit offers a versatile storage solution designed for efficient organisation within 100/125mm high drawers. Constructed from high-quality galvanised steel, this kit features front to back main dividers along with adjustable sub dividers, enabling users to customise storage space according to their unique needs. Ideal for maintaining order in workshops or storage areas, this robust divider kit is expertly crafted to provide a long-lasting and practical answer to chaotic drawer spaces, ensuring tools and items are easily accessible and neatly separated.
Constructed from durable galvanised steel for longevity
Offers adjustable dividers to cater to individual storage needs
Features front to back main dividers for enhanced organisation
Designed specifically for 100/125mm high drawers, ensuring a perfect fit
Provides a clean and tidy solution for tool and item storage
Main colour in silver adds a sleek and professional appearance
Offers adjustable dividers to cater to individual storage needs
Features front to back main dividers for enhanced organisation
Designed specifically for 100/125mm high drawers, ensuring a perfect fit
Provides a clean and tidy solution for tool and item storage
Main colour in silver adds a sleek and professional appearance
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
