Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-700
- Mfr. Part No.:
- 43020747.51
- Brand:
- Bott
Subtotal (1 unit)*
£95.41
(exc. VAT)
£114.49
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £95.41 |
*price indicative
- RS Stock No.:
- 662-700
- Mfr. Part No.:
- 43020747.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 1300 X 750 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 1300 X 750 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisation within 75mm high drawers, making it ideal for efficient storage in diverse environments. Constructed from robust galvanised steel, this kit features 24 compartments, allowing for versatile configuration with front-to-back main dividers and adjustable sub dividers. With dimensions of 1300mm in width and 750mm in depth, it maximises drawer space while ensuring durability. The sleek silver finish complements any workspace, providing a practical and stylish solution for systematic storage needs.
Adjustable dividers facilitate custom organisation according to individual needs
Constructed from galvanised steel for enhanced strength and longevity
24 compartments optimise the spacing within drawers for better item separation
Designed specifically for 75mm high drawers, fitting standard cabinet dimensions
Sleek silver colour integrates seamlessly into various storage environments
Lightweight at 2.83 kg, making it easy to handle and install
Constructed from galvanised steel for enhanced strength and longevity
24 compartments optimise the spacing within drawers for better item separation
Designed specifically for 75mm high drawers, fitting standard cabinet dimensions
Sleek silver colour integrates seamlessly into various storage environments
Lightweight at 2.83 kg, making it easy to handle and install
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
