Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-668
- Mfr. Part No.:
- 43020004
- Brand:
- Bott
Subtotal (1 unit)*
£38.15
(exc. VAT)
£45.78
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £38.15 |
*price indicative
- RS Stock No.:
- 662-668
- Mfr. Part No.:
- 43020004
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 525 X 525 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 525 X 525 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is expertly designed to cater to your organisational needs. Manufactured from robust dark grey polypropylene, this innovative product features 15 compartments that can be sub-divided to accommodate various cylindrical items. Its versatility makes it an ideal solution for 75mm+ high drawers, fitting perfectly into cabinet dimensions of 525mm by 525mm. The product ensures that your workspace remains tidy and efficient, allowing easy access to tools and materials, while its impact-resistant surface provides added durability for everyday use.
Made from tough, impact-resistant polypropylene to withstand daily wear and tear
15 sub-dividable compartments to effectively organise cylindrical items
Designed for use in 75mm+ high drawers for optimal space utilisation
Main colour in iron grey for a sleek and professional appearance
Suitable for various applications, enhancing organisation across workshops or offices
Cabinet dimensions of 525mm x 525mm ensure compatibility with standard storage solutions
Manufactured in Germany, reflecting high-quality standards and craftsmanship
15 sub-dividable compartments to effectively organise cylindrical items
Designed for use in 75mm+ high drawers for optimal space utilisation
Main colour in iron grey for a sleek and professional appearance
Suitable for various applications, enhancing organisation across workshops or offices
Cabinet dimensions of 525mm x 525mm ensure compatibility with standard storage solutions
Manufactured in Germany, reflecting high-quality standards and craftsmanship
Related links
- Bott Divider Panel Divider Set for use with Drawers
- DeWALT DCV100 18V Leaf Blower
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 175mm LCD Inclinometer
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- Bosch Diamond Tipped Tile Drill Bit
