Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-650
- Mfr. Part No.:
- 43020026
- Brand:
- Bott
Subtotal (1 unit)*
£66.55
(exc. VAT)
£79.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £66.55 |
*price indicative
- RS Stock No.:
- 662-650
- Mfr. Part No.:
- 43020026
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Grey | |
| Material | Polypropylene | |
| Dimensions | 800 X 650 X 75mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Grey | ||
Material Polypropylene | ||
Dimensions 800 X 650 X 75mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio trough block divider kit is the ultimate solution for efficient organisation in high drawers. Crafted from durable, impact-resistant dark grey polypropylene, it features 40 compartments designed specifically for storing cylindrical items securely. With a cabinet dimension of 800mm in width and 650mm in depth, this kit is ideal for drawers that are 75mm high, ensuring an optimal fit for your storage needs while providing a robust structure that withstands everyday use. Its sleek and functional design is perfect for those seeking to maximise space and enhance accessibility, making storage easier and more practical.
Impact-resistant surface for enhanced durability
Manufactured from tough polypropylene for long-lasting performance
Sub-dividable sections allow for tailored storage of various cylindrical items
Designed to fit perfectly in drawers with dimensions of 800mm width and 650mm depth
Efficiently utilises vertical space in high drawers, maintaining organisation
Sophisticated iron grey colour complements modern storage solutions
Ideal for both personal and professional environments, ensuring versatility
A practical choice for optimising storage while providing easy access to items
Manufactured from tough polypropylene for long-lasting performance
Sub-dividable sections allow for tailored storage of various cylindrical items
Designed to fit perfectly in drawers with dimensions of 800mm width and 650mm depth
Efficiently utilises vertical space in high drawers, maintaining organisation
Sophisticated iron grey colour complements modern storage solutions
Ideal for both personal and professional environments, ensuring versatility
A practical choice for optimising storage while providing easy access to items
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
