Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-631
- Mfr. Part No.:
- 43020651.51
- Brand:
- Bott
Subtotal (1 unit)*
£52.14
(exc. VAT)
£62.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £52.14 |
*price indicative
- RS Stock No.:
- 662-631
- Mfr. Part No.:
- 43020651.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 650 X 750 X 150mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 650 X 750 X 150mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is a versatile organisational solution designed for efficient drawer management. Constructed from galvanised steel, this kit features a robust design with front-to-back main dividers complemented by adjustable position sub-dividers, allowing for tailored compartment sizes. Ideal for 150mm+ high drawers, it effectively maximises space while ensuring easy access to stored items, making it an essential addition to any workspace or storage environment where organisation is key.
Made from durable galvanised steel for enhanced longevity
Front-to-back main dividers provide optimal organisation
Adjustable position sub-dividers allow for personalised compartment sizes
Specifically designed for drawers with a height of 150mm or more
Dimensions suited for cabinets measuring 650mm in width and 750mm in depth
Lightweight construction with a total weight of 3.46 kg
Silver colour finish adds a sleek, modern appearance
Front-to-back main dividers provide optimal organisation
Adjustable position sub-dividers allow for personalised compartment sizes
Specifically designed for drawers with a height of 150mm or more
Dimensions suited for cabinets measuring 650mm in width and 750mm in depth
Lightweight construction with a total weight of 3.46 kg
Silver colour finish adds a sleek, modern appearance
Related links
- Bott Divider Panel Divider Set for use with Drawers
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 175mm LCD Inclinometer
- Bosch Diamond Tipped Tile Drill Bit
- DeWALT DCV100 18V Leaf Blower
- RS PRO 5L PP Narrow Neck Carboy Bottle
