Bott Divider Panel Divider Set for use with Drawers

Subtotal (1 unit)*

£66.17

(exc. VAT)

£79.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£66.17

*price indicative

RS Stock No.:
662-482
Mfr. Part No.:
43020668.51
Brand:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Type

Divider Panel

For Use With

Drawers

Colour

Silver

Material

Sheet Steel

Dimensions

800 X 750 X 150mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio adjustable metal divider kit is designed to enhance organisational efficiency within your workspace. This compartmentalised kit features 11 adjustable compartments, optimising the use of storage space while allowing you to customise the layout according to your specific needs. Manufactured from robust galvanised steel, it not only offers durability but ensures a professional finish for those looking to maximise drawer utility in environments such as workshops or offices. The dividers accommodate 150mm and higher drawers, making them suitable for a range of cabinetry dimensions, ensuring ease of integration into your existing storage solutions. With its sleek silver finish, the kit adds a modern touch while ensuring your tools and materials are always neatly arranged.

Constructed from galvanised steel for long-lasting durability
Includes 11 compartments for versatile storage solutions
Adjustable position sub-dividers for customised organisation
Ideal for 150mm+ high drawers, maximising space efficiency
Elegant silver finish elevates workspace aesthetics
Designed to enhance productivity through better organisation
Compatible with various cabinet dimensions (WxD:800x750mm)
Lightweight design at 3.46 kg for easy handling

Related links