Bott Divider Panel Divider Set for use with Drawers
- RS Stock No.:
- 662-450
- Mfr. Part No.:
- 43020727.51
- Brand:
- Bott
Subtotal (1 unit)*
£39.76
(exc. VAT)
£47.71
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 30 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £39.76 |
*price indicative
- RS Stock No.:
- 662-450
- Mfr. Part No.:
- 43020727.51
- Brand:
- Bott
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Type | Divider Panel | |
| For Use With | Drawers | |
| Colour | Silver | |
| Material | Sheet Steel | |
| Dimensions | 800 X 525 X 100mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Type Divider Panel | ||
For Use With Drawers | ||
Colour Silver | ||
Material Sheet Steel | ||
Dimensions 800 X 525 X 100mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio adjustable metal divider kit is designed to optimise the organisation of your storage space, featuring seven compartments to accommodate various items seamlessly. Crafted from galvanised steel, this robust kit is specifically tailored for 100/125mm high drawers, ensuring both durability and functionality in demanding environments. With dimensions of 800mm in width and 525mm in depth, it offers a versatile solution for tidying and segmenting your workspace. The adjustable positioning of the sub dividers allows for custom configurations, empowering users to adapt the layout according to their specific needs, making product retrieval efficient and straightforward.
Constructed from hardy galvanised steel for prolonged service life
Seven compartments facilitate effective item storage and organisation
Adjustable sub dividers enable custom configuration for various items
Ideal for use in 100/125mm high drawers to maximise drawer utility
Sleek silver finish complements professional workspace aesthetics
Lightweight design at only 1.10 kg allows for easy handling
Specifically engineered for compatibility with bott storage solutions
Seven compartments facilitate effective item storage and organisation
Adjustable sub dividers enable custom configuration for various items
Ideal for use in 100/125mm high drawers to maximise drawer utility
Sleek silver finish complements professional workspace aesthetics
Lightweight design at only 1.10 kg allows for easy handling
Specifically engineered for compatibility with bott storage solutions
Related links
- Bott Divider Panel Divider Set for use with Drawers
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Bosch Diamond Tipped Tile Drill Bit
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- DeWALT DCV100 18V Leaf Blower
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO 175mm LCD Inclinometer
